Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10161663-001LFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 30AK7666 |
| Product Range | Mini PV Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.140 |
| 25+ | $1.090 |
| 50+ | $1.040 |
| 100+ | $1.000 |
| 500+ | $0.889 |
| 1000+ | $0.846 |
| 2500+ | $0.799 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10161663-001LFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 30AK7666 |
| Product Range | Mini PV Series |
| Connector to Connector | Crimp Terminal Socket to Crimp Terminal Socket |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Product Range | Mini PV Series |
| Jacket Color | Black |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector to Connector | Crimp Terminal Socket to Crimp Terminal Socket |
|---|---|
| Cable Length - Metric | 300mm |
| Jacket Color | Black |
| Cable Length - Imperial | 11.8" |
|---|---|
| Product Range | Mini PV Series |
| SVHC | No SVHC (12-Jan-2017) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
