Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-207206CLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel10AK0580
Cut Tape29AK9815
Product RangeComboLock 10162688 Series
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.690 | $4.69 |
| Total Price | $4.69 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 100+ | $3.920 |
| 250+ | $3.630 |
| 500+ | $3.410 |
| 1000+ | $3.240 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $4.410 |
| 1350+ | $3.980 |
| 2250+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-207206CLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel10AK0580
Cut Tape29AK9815
Product RangeComboLock 10162688 Series
Product RangeComboLock 10162688 Series
No. of Contacts13Contacts
GenderHeader
Pitch Spacing-
Contact Termination TypeSurface Mount Right Angle
No. of Rows-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
ComboLock 10162688 Series
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
13Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Alternatives for 10162688-207206CLF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
