Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174704-002PLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3025
Product RangeCoolPower HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $5.060 |
| 25+ | $4.810 |
| 50+ | $4.470 |
| 100+ | $4.220 |
| 250+ | $3.880 |
| 500+ | $3.790 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174704-002PLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3025
Product RangeCoolPower HD Series
Product RangeCoolPower HD Series
Voltage Rating2.5kVDC
Current Rating200A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CoolPower HD Series
Voltage Rating
2.5kVDC
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
200A
Contact Termination Type
Through Hole Right Angle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
