Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021111-00012T4LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK1743
Product RangeFCI Minitek127 20021111
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 100+ | $1.430 |
| 250+ | $1.310 |
| 500+ | $1.190 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021111-00012T4LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK1743
Product RangeFCI Minitek127 20021111
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI Minitek127 20021111
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
FCI Minitek127 20021111
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Alternatives for 20021111-00012T4LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
