Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54020-32030LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK1161
Product RangeFCI 54020 Series
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.290 |
| 25+ | $3.150 |
| 50+ | $2.970 |
| 100+ | $2.750 |
| 250+ | $2.690 |
| 500+ | $2.530 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54020-32030LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK1161
Product RangeFCI 54020 Series
No. of Contacts32Contacts
Pitch Spacing2.54mm
Product RangeFCI 54020 Series
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
32Contacts
Product Range
FCI 54020 Series
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Tin Plated Contacts
Alternatives for 54020-32030LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
