Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-114TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.36AJ5277
Product RangeMinitek 55510 Series
Your Part Number
2,395 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.900 |
| 25+ | $1.840 |
| 50+ | $1.770 |
| 100+ | $1.530 |
| 250+ | $1.440 |
| 500+ | $1.360 |
| 2500+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-114TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.36AJ5277
Product RangeMinitek 55510 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingSurface Mount Straight
Product RangeMinitek 55510 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Minitek 55510 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 55510-114TRLF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
