Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-310TRLFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel25AK1909
Cut Tape26AK4551
Product RangeFCI Minitek 55510 Series
Your Part Number
855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 100+ | $1.840 |
| 250+ | $1.680 |
| 500+ | $1.580 |
| 1000+ | $1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.330 |
| 2000+ | $1.290 |
| 4000+ | $1.230 |
| 6000+ | $1.220 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-310TRLFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel25AK1909
Cut Tape26AK4551
Product RangeFCI Minitek 55510 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount Straight
Product RangeFCI Minitek 55510 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
FCI Minitek 55510 Series
Contact Plating
Gold Plated Contacts
Alternatives for 55510-310TRLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
