Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-320TRLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AK1910
Cut Tape26AK4552
Product RangeFCI Minitek 55510 Series
Your Part Number
2,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.040 | $0.00 |
| Total Price | $3.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 100+ | $3.130 |
| 250+ | $2.900 |
| 500+ | $2.720 |
| 1000+ | $2.580 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $3.040 |
| 1000+ | $2.880 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-320TRLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AK1910
Cut Tape26AK4552
Product RangeFCI Minitek 55510 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Product RangeFCI Minitek 55510 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
FCI Minitek 55510 Series
Contact Plating
Gold Plated Contacts
Alternatives for 55510-320TRLF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
