Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No59453-041110EDHLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AC3141
Product RangeFCI 59453 Series
Your Part Number
269 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.354 |
| 25+ | $0.334 |
| 50+ | $0.320 |
| 100+ | $0.306 |
| 500+ | $0.282 |
| 1000+ | $0.266 |
| 5000+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No59453-041110EDHLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AC3141
Product RangeFCI 59453 Series
Pitch Spacing0.5mm
No. of Contacts4Contacts
Product RangeFCI 59453 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
4Contacts
Product Range
FCI 59453 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Alternatives for 59453-041110EDHLF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
