Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-024406LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2485
Product RangeBergStak 61082 Series
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.550 |
| 25+ | $2.320 |
| 50+ | $2.240 |
| 100+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-024406LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM2485
Product RangeBergStak 61082 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Product RangeBergStak 61082 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
20Contacts
Contact Material
Copper, Nickel
Product Range
BergStak 61082 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
