Print Page
61729-0010BLF
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61729-0010BLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62K6482
Your Part Number
565 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.480 |
| 25+ | $1.350 |
| 50+ | $1.270 |
| 100+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.050 |
| 2500+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61729-0010BLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62K6482
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61729-0010BLF from FCI is a through hole, standard USB 2.0 type B socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s. It is ideal for use in connecting removable storage devices into automotive multimedi
- White colour high temperature thermoplastic housing
- Copper alloy with gold plated contacts
- Full back shield with bright tin plating
- UL and cUL approved
Applications
Industrial, Portable Devices, Communications & Networking, Automotive, Multimedia
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 61729-0010BLF
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
