Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71961-016LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K7483
Product RangeQuickie 71961 Series
Your Part Number
7,362 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 10+ | $0.466 |
| 25+ | $0.433 |
| 50+ | $0.424 |
| 100+ | $0.414 |
| 250+ | $0.389 |
| 500+ | $0.370 |
| 1000+ | $0.351 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71961-016LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K7483
Product RangeQuickie 71961 Series
Accessory TypeStrain Relief
No. of Positions16Positions
Strain Relief MaterialPET (Polyester)
Product RangeQuickie 71961 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Positions
Product Range
Quickie 71961 Series
For Use With
Amphenol Quickie Series IDC Cable-to-Board Connector Systems
Strain Relief Material
PET (Polyester)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
