Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303098NLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30AK3863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 5+ | $11.570 |
| 10+ | $10.780 |
| 25+ | $10.110 |
| 50+ | $9.670 |
| 100+ | $9.150 |
| 250+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303098NLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30AK3863
For Use WithAmphenol DW Series D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact Material-
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
-
Contact Gender
Pin
Contact Material
-
Wire Size AWG Max
8AWG
Contact Termination Type
Solder Cup
SVHC
No SVHC (12-Jan-2017)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
