Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPC2005LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K0575
Product Range8638 Series
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 5+ | $5.680 |
| 10+ | $5.550 |
| 25+ | $5.340 |
| 50+ | $5.230 |
| 100+ | $5.060 |
| 250+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPC2005LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K0575
Product Range8638 Series
For Use WithAmphenol DW Series D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product Range8638 Series
SVHCLead (17-Jan-2023)
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
14AWG
Product Range
8638 Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
