Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC2005LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK3869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 100+ | $5.330 |
| 250+ | $4.930 |
| 500+ | $4.620 |
| 1000+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC2005LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK3869
For Use WithAmphenol DW Series D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
For Use With
Amphenol DW Series D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
-
Contact Gender
Socket
Contact Material
Brass
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
No SVHC (12-Jan-2017)
Alternatives for 8638PSC2005LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
