Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86730-301LFCopy
Newark Part No.28AH8956
Product RangeFCI Minitek 86730 Series
Your Part Number
876 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 10+ | $0.521 |
| 25+ | $0.478 |
| 50+ | $0.465 |
| 100+ | $0.450 |
| 250+ | $0.406 |
| 500+ | $0.381 |
| 1000+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86730-301LFCopy
Newark Part No.28AH8956
Product RangeFCI Minitek 86730 Series
Accessory TypeJumper
No. of Positions2Positions
Pitch Spacing2mm
Product RangeFCI Minitek 86730 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
FCI Minitek 86730 Series
For Use With
Amphenol Minitek Series Board to Board Connectors
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
