Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-302ALFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel30AK3910
Cut Tape26AK4710
Product RangeFCI Dubox 89898 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.787 | $0.00 |
| Total Price | $0.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 100+ | $1.130 |
| 250+ | $1.030 |
| 500+ | $0.941 |
| 1000+ | $0.878 |
Full Reel
| Quantity | Price |
|---|---|
| 650+ | $0.787 |
| 1000+ | $0.783 |
| 2000+ | $0.771 |
| 4000+ | $0.750 |
| 6000+ | $0.727 |
| 10000+ | $0.712 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89898-302ALFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel30AK3910
Cut Tape26AK4710
Product RangeFCI Dubox 89898 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingSurface Mount Straight
Product RangeFCI Dubox 89898 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
FCI Dubox 89898 Series
Contact Plating
Gold Plated Contacts
Alternatives for 89898-302ALF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
