Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoBC23S03Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH3994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.424 | $0.42 |
| Total Price | $0.42 | ||
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.424 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoBC23S03Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH3994
Contact MaterialCopper Alloy
Voltage Rating250VAC
No. of Contacts3 Contact
Contact Gender-
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
250VAC
Contact Gender
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
