Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoBC23S03Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH8021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 10+ | $0.798 |
| 25+ | $0.749 |
| 50+ | $0.657 |
| 100+ | $0.566 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoBC23S03Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH8021
Contact MaterialCopper Alloy
Voltage Rating250VAC
Contact Gender-
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
-
Battery Terminals
SMD
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
250VAC
No. of Contacts
3 Contact
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
