Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P33E4GX00LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC0153
Product RangeFCI Delta D
Your Part Number
131 In Stock
1,080 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.400 |
| 25+ | $2.260 |
| 50+ | $2.140 |
| 100+ | $2.050 |
| 250+ | $1.890 |
| 500+ | $1.730 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09P33E4GX00LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC0153
Product RangeFCI Delta D
D Sub Connector TypeStandard
Product RangeFCI Delta D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI Delta D
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Alternatives for D09P33E4GX00LF
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
