Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA15P064HTXLFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91K6680
Product RangeFCI D
Your Part Number
26 In Stock
2,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.210 |
| 25+ | $1.140 |
| 50+ | $1.130 |
| 100+ | $1.120 |
| 250+ | $1.030 |
| 500+ | $0.974 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA15P064HTXLFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91K6680
Product RangeFCI D
D Sub Connector TypeStandard
Product RangeFCI D
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DA15P064HTXLF is a 15-way 2-row male Standard D-Sub Connector with gold-plated copper alloy contacts, 20AWG maximum wire, solder bucket termination. This D series connector with shielding termination fingers and T-standard tin/Cu-plated shell.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI D
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DA15P064HTXLF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
