Print Page
DAL7W2P500M30LF
Combination Layout D Sub Connector, DW Series, DA-7W2, Plug, 7 Contacts, 5 Signal, 2 Power
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAL7W2P500M30LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC7853
Product RangeDW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $22.440 |
| 250+ | $21.910 |
Price for:Each
Minimum: 200
Multiple: 200
$4,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAL7W2P500M30LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24AC7853
Product RangeDW Series
Product RangeDW Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
DW Series
Gender
Plug
Contact Type
5 Signal, 2 Power
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass
SVHC
Lead (17-Jan-2023)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for DAL7W2P500M30LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
