Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAM7W2SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21K8628
Product RangeDMW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 150+ | $8.988 |
| 300+ | $8.507 |
Price for:Each
Minimum: 150
Multiple: 150
$1,348.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAM7W2SNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21K8628
Product RangeDMW Series
Product RangeDMW Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCCadmium (17-Jan-2023)
Technical Specifications
Product Range
DMW Series
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
SVHC
Cadmium (17-Jan-2023)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for DAM7W2SN
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
