Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09S064HTLFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91K6728
Product RangeFCI D
Your Part Number
129 In Stock
6,612 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.470 |
| 25+ | $2.290 |
| 50+ | $2.130 |
| 100+ | $1.990 |
| 250+ | $1.900 |
| 500+ | $1.780 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE09S064HTLFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91K6728
Product RangeFCI D
D Sub Connector TypeStandard
Product RangeFCI D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DE09S064HTLF is a 9-way standard D-Sub Connector with socket contact, solder bucket termination and 200 mating cycles contact plating. This D series connector with shielding termination fingers, T-standard tin over Cu-plated steel shell, self extinguishing thermoplastic insulator and copper alloy contacts.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI D
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
