Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDRPC21A001740Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AK5944
Product RangeDRP Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.670 |
| 5+ | $45.490 |
| 10+ | $42.310 |
| 25+ | $40.060 |
| 50+ | $39.380 |
| 100+ | $38.690 |
Price for:Each
Minimum: 1
Multiple: 1
$48.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDRPC21A001740Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AK5944
Product RangeDRP Series
LAN CategoryCat6a
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorGray
Connector to Connector45° RJ45 Plug to 90° RJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeDRP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Jacket Color
Gray
Cable Length - Metric
1m
Product Range
DRP Series
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Connector to Connector
45° RJ45 Plug to 90° RJ45 Plug
Cable Length - Imperial
3.3ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for DRPC21A001740
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
