Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DSCA25M13F0A0001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AM9247 |
| Your Part Number |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.220 |
| 5+ | $30.200 |
| 10+ | $28.170 |
| 25+ | $26.660 |
| 50+ | $25.590 |
| 100+ | $24.550 |
Price for:Each
Minimum: 1
Multiple: 1
$32.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | DSCA25M13F0A0001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AM9247 |
| Connector to Connector | D-Sub Plug to D-Sub Plug |
| No. of Positions | 25Positions |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector to Connector | D-Sub Plug to D-Sub Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Color | Black |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Positions | 25Positions |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Alternatives for DSCA25M13F0A0001
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
