Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHS3P008C0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48AK9269
Product RangeFLH Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 5+ | $10.090 |
| 10+ | $9.560 |
| 25+ | $9.030 |
| 50+ | $8.660 |
| 100+ | $8.400 |
| 250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHS3P008C0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48AK9269
Product RangeFLH Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions3Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeFLH Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
2.5mm
Cable Length - Metric
3m
Product Range
FLH Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
9.84ft
Wire Gauge
18AWG
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for FLHS3P008C0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
