Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP021028CREUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK5995
Product RangeMicro Power Plus G88MP Series
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 100+ | $1.300 |
| 250+ | $1.190 |
| 500+ | $1.080 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MP021028CREUCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK5995
Product RangeMicro Power Plus G88MP Series
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro Power Plus G88MP Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Micro Power Plus G88MP Series
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Alternatives for G88MP021028CREU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
