Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MPH1422CEUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK5993
Product RangeMicro Power Plus G88MP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.465 |
| 250+ | $0.359 |
| 500+ | $0.324 |
| 1000+ | $0.296 |
| 5000+ | $0.271 |
Price for:Each
Minimum: 10
Multiple: 10
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MPH1422CEUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK5993
Product RangeMicro Power Plus G88MP Series
Product RangeMicro Power Plus G88MP Series
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Micro Power Plus G88MP Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (12-Jan-2017)
Connector Mounting
Cable Mount
For Use With
Amphenol Micro Power Plus Series G88MPC0232CEU, G88MPC0332CEU Contacts
Locking Type
Latch
Alternatives for G88MPH1422CEU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
