Print Page
GSB311A41EU
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Positions, Through Hole Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB311A41EUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH7562
Product RangeGSB3 Series
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.610 |
| 25+ | $1.510 |
| 50+ | $1.440 |
| 100+ | $1.380 |
| 250+ | $1.350 |
| 500+ | $1.330 |
| 2500+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB311A41EUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH7562
Product RangeGSB3 Series
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB3 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
GSB3 Series
USB Standard
USB 3.0
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for GSB311A41EU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
