Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB4D313302AY1HRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK9899
Product RangeGSB4 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.840 |
| 25+ | $1.780 |
| 50+ | $1.720 |
| 100+ | $1.670 |
| 250+ | $1.530 |
| 500+ | $1.340 |
| 2500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB4D313302AY1HRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK9899
Product RangeGSB4 Series
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB4 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
GSB4 Series
USB Standard
USB 4.0
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Alternatives for GSB4D313302AY1HR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
