Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD090012SEUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AH0085
Cut Tape92AH8278
Product RangeGSD
Your Part Number
676 In Stock
688 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.710 |
| 25+ | $1.610 |
| 50+ | $1.520 |
| 100+ | $1.460 |
| 250+ | $1.340 |
| 500+ | $1.220 |
| 1000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.290 |
| 1050+ | $1.260 |
| 1750+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD090012SEUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel69AH0085
Cut Tape92AH8278
Product RangeGSD
Memory / Card TypeSD
Insert & Eject MechanismPush-Pull
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeGSD
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
GSD
Alternatives for GSD090012SEU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
