Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17D20419EXCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31M9657 |
| Product Range | 17D Series |
| Your Part Number |
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 5+ | $9.500 |
| 10+ | $8.860 |
| 25+ | $8.310 |
| 50+ | $7.940 |
| 100+ | $7.520 |
| 250+ | $7.140 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L17D20419EXCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31M9657 |
| Product Range | 17D Series |
| Product Range | 17D Series |
| Screw Length | 9.3mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 17D series D-sub Miniature Connectors with brass contact sockets, gold over nickel on the mating area, glass-filled thermoplastic body and tin finish steel shell.
- <gt/>5000MΩ Insulation resistance
- <lt/>5mΩ Contact resistance
- 7.5A Current rating
- -55 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| Product Range | 17D Series |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (17-Jan-2023) |
| Screw Length | 9.3mm |
|---|---|
| Thread Size - Imperial | 4-40 |
Technical Docs (1)
Alternatives for L17D20419EX
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
