Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53745208Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99K7830
Product RangeTW Series
Your Part Number
231 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.780 |
| 25+ | $3.480 |
| 50+ | $3.420 |
| 100+ | $3.340 |
| 250+ | $3.000 |
| 500+ | $2.910 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17DM53745208Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99K7830
Product RangeTW Series
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeTW Series
SVHCLead
Technical Specifications
For Use With
Amphenol ICC 17TW Series Hybrid D-Sub Housing Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
TW Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
