Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17H2120120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K9021
Product Range17H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 135+ | $3.760 |
| 270+ | $3.670 |
| 675+ | $3.490 |
Price for:Each
Minimum: 135
Multiple: 135
$507.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17H2120120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99K9021
Product Range17H Series
GenderUpper - Plug / Lower - Receptacle
D Sub Shell SizeDE
No. of Contacts9Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSPCC Body
Product Range17H Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
17H Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
Connector Body Material
SPCC Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for L17H2120120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
