Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRUAFE15100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9259
Product RangeMRU Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.370 |
| 5+ | $13.870 |
| 10+ | $13.310 |
| 25+ | $12.260 |
| 50+ | $11.580 |
| 100+ | $11.190 |
| 250+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$14.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRUAFE15100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9259
Product RangeMRU Series
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type A Plug
USB StandardUSB 2.0
IP RatingIP67
IP RatingIP67
Product RangeMRU Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 2.0
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
USB Connector Convert To
USB Type A Plug
IP Rating
IP67
Product Range
MRU Series
Contact Plating
Gold Plated Contacts
Alternatives for MRUAFE15100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
