Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBC511N0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK1793
Product RangeMUSB Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.810 |
| 50+ | $24.580 |
| 100+ | $22.760 |
| 250+ | $21.340 |
| 500+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBC511N0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63AK1793
Product RangeMUSB Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Positions
OrientationVertical
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMUSB Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Positions
Contact Material
Phosphor Bronze
Product Range
MUSB Series
USB Standard
USB 2.0
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Alternatives for MUSBC511N0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
