Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA111R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X2864
Product RangeMUSBR Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 5+ | $12.770 |
| 10+ | $11.860 |
| 25+ | $10.790 |
| 50+ | $10.340 |
| 100+ | $10.090 |
| 250+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA111R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49X2864
Product RangeMUSBR Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingPanel PCB Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Product RangeMUSBR Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Product Range
MUSBR Series
Technical Docs (2)
Alternatives for MUSBRA111R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
