Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA511M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK2644
Product RangeMUSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
| 5+ | $15.130 |
| 10+ | $14.450 |
| 25+ | $13.420 |
| 50+ | $12.190 |
| 100+ | $11.370 |
| 250+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA511M0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK2644
Product RangeMUSB Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4
Connector MountingPanel PCB Mount
Product RangeMUSB Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 2.0
No. of Positions
4
Product Range
MUSB Series
Contact Plating
Gold Plated Contacts
Alternatives for MUSBRA511M0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
