Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BCB2A0BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH9916
Product Rangeix Industrial ND9 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.020 |
| 5+ | $40.510 |
| 10+ | $38.640 |
| 25+ | $36.370 |
| 50+ | $33.890 |
| 100+ | $33.480 |
| 250+ | $33.070 |
Price for:Each
Minimum: 1
Multiple: 1
$44.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9BCB2A0BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH9916
Product Rangeix Industrial ND9 Series
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable Construction-
Jacket Color-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Rangeix Industrial ND9 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
1m
Product Range
ix Industrial ND9 Series
Connector to Connector
IX Type B Plug to IX Type B Plug
Jacket Color
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
