Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV16R-1STE1HLFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel29AK7226
Cut Tape26AK3485
Product RangeFCI SFV Series
Your Part Number
2,933 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.898 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 250+ | $0.693 |
| 500+ | $0.624 |
| 1000+ | $0.569 |
| 5000+ | $0.523 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.363 |
| 6000+ | $0.359 |
| 12000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV16R-1STE1HLFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel29AK7226
Cut Tape26AK3485
Product RangeFCI SFV Series
Pitch Spacing0.5mm
No. of Contacts16Contacts
Product RangeFCI SFV Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
16Contacts
Product Range
FCI SFV Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFV16R-1STE1HLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
