Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE27-AE54-100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC2273
Product RangeUE27
Your Part Number
3,144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.877 |
| 100+ | $0.826 |
| 250+ | $0.781 |
| 500+ | $0.730 |
| 1000+ | $0.685 |
| 2500+ | $0.638 |
Price for:Each
Minimum: 10
Multiple: 10
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE27-AE54-100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC2273
Product RangeUE27
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingPCB Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUE27
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Product Range
UE27
SVHC
No SVHC (27-Jun-2024)
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Alternatives for UE27-AE54-100
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
