Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | V36ADZ01307100TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24AM0922 |
| Product Range | ExtremePort Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $31.220 |
| 250+ | $30.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 180
Multiple: 180
$5,619.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | V36ADZ01307100TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 24AM0922 |
| Product Range | ExtremePort Series |
| Connector Type | QSFP-DD |
| No. of Contacts | 76Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | ExtremePort Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Connector Type | QSFP-DD |
|---|---|
| Port Configuration | 1 x 1 (Single) |
| Product Range | ExtremePort Series |
| No. of Contacts | 76Contacts |
|---|---|
| Connector Mounting | Surface Mount Right Angle |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Alternatives for V36ADZ01307100T
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
