Print Page
131A11019X
D SUB CONTACT, PIN, 16-20AWG, CRIMP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No131A11019XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4688
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.540 |
| 25+ | $2.390 |
| 50+ | $2.290 |
| 100+ | $2.190 |
| 250+ | $2.090 |
| 500+ | $1.980 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No131A11019XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4688
For Use WithCONEC D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
CONEC D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
20AWG
Product Range
-
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate