Print Page
16-003280E
D-SUB STRAIN RELIEF, 37POS, SIZE DC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL CONEC |
|---|---|
| Manufacturer Part No | 16-003280ECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AM7570 |
| Your Part Number |
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 5+ | $7.540 |
| 10+ | $6.980 |
| 25+ | $6.510 |
| 50+ | $6.200 |
| 100+ | $5.820 |
| 250+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL CONEC |
|---|---|
| Manufacturer Part No | 16-003280ECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AM7570 |
| Product Range | - |
| For Use With | Amphenol CONEC 37 Position D-Sub Hoods |
| D Sub Shell Size | DC |
| Strain Relief Material | Steel |
| Cable Diameter Max | 11mm |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| D Sub Shell Size | DC |
| Cable Diameter Max | 11mm |
| For Use With | Amphenol CONEC 37 Position D-Sub Hoods |
|---|---|
| Strain Relief Material | Steel |
| SVHC | Lead (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |