Print Page
160X11189X
D SUB STRAIN RELIEF, 12MM, DE-DC, 9-37P
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL CONEC |
|---|---|
| Manufacturer Part No | 160X11189XCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AK4728 |
| Your Part Number |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.280 |
| 25+ | $5.930 |
| 50+ | $5.680 |
| 100+ | $5.430 |
| 250+ | $5.130 |
| 500+ | $4.920 |
| 1000+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL CONEC |
|---|---|
| Manufacturer Part No | 160X11189XCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AK4728 |
| Product Range | - |
| For Use With | CONEC 9-37 Position D Sub Hoods |
| D Sub Shell Size | DE, DA, DB, DC |
| Strain Relief Material | Zinc Die-cast |
| Cable Diameter Max | 12mm |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| D Sub Shell Size | DE, DA, DB, DC |
| Cable Diameter Max | 12mm |
| For Use With | CONEC 9-37 Position D Sub Hoods |
|---|---|
| Strain Relief Material | Zinc Die-cast |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |