Print Page
163X10209X
HD D-SUB HOUSING, PLUG, 78POS, DD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10209XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK4747
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $9.060 |
| 25+ | $8.470 |
| 50+ | $7.930 |
| 100+ | $7.490 |
| 250+ | $7.100 |
| 500+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10209XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK4747
No. of Positions78Positions
Connector Shell SizeDD
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
78Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (04-Feb-2026)
Connector Shell Size
DD
Gender
Plug
For Use With
CONEC D Sub Crimp Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate