Print Page
17-200431
USB ADAPTER, 2.0 TYPE A RCPT-RCPT, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No17-200431Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4815
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.890 |
| 5+ | $63.390 |
| 10+ | $60.200 |
| 25+ | $57.660 |
| 50+ | $55.110 |
Price for:Each
Minimum: 1
Multiple: 1
$66.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-200431Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4815
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP67
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP67
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate