Print Page
740-353770
SCREW LOCK, 6.5MM, 4-40 UNC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No740-353770Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK0234
Your Part Number
2,401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.625 |
| 100+ | $0.531 |
| 500+ | $0.461 |
| 1000+ | $0.409 |
| 2500+ | $0.369 |
| 5000+ | $0.338 |
| 10000+ | $0.312 |
Price for:Each
Minimum: 10
Multiple: 10
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No740-353770Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK0234
Product Range-
Screw Length6.5mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (04-Feb-2026)
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate