Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073978-012LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AC0036
Product RangeMinitek 10073978 Series
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.794 |
| 10+ | $0.672 |
| 25+ | $0.601 |
| 50+ | $0.587 |
| 100+ | $0.573 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073978-012LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AC0036
Product RangeMinitek 10073978 Series
Accessory TypeStrain Relief
No. of Positions12Positions
Strain Relief MaterialPET (Polyester)
Product RangeMinitek 10073978 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
12Positions
Product Range
Minitek 10073978 Series
For Use With
Amphenol Minitek 89631, 89947 Series IDC Receptacles
Strain Relief Material
PET (Polyester)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
